Parametric Equivalent





005277059905 | |
|---|---|
DigiKey Part Number | RPC3370-ND |
Manufacturer | |
Manufacturer Product Number | 005277059905 |
Description | ROUND SPACER #4 ACETAL 3MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Acetal 0.118" (3.00mm) Black |
EDA/CAD Models | 005277059905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |


