Parametric Equivalent





005258059905 | |
|---|---|
DigiKey Part Number | RPC3366-ND |
Manufacturer | |
Manufacturer Product Number | 005258059905 |
Description | ROUND SPACER #2 ACETAL 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Acetal 0.984" (25.00mm) Black |
EDA/CAD Models | 005258059905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,15052 € | 37,63 € |
| 500 | 0,14192 € | 70,96 € |
| 1.000 | 0,13423 € | 134,23 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


