




005255059905 | |
|---|---|
DigiKey Part Number | RPC3364-ND |
Manufacturer | |
Manufacturer Product Number | 005255059905 |
Description | ROUND SPACER #2 ACETAL 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Acetal 0.787" (20.00mm) Black |
EDA/CAD Models | 005255059905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,13356 € | 33,39 € |
| 500 | 0,12586 € | 62,93 € |
| 1.000 | 0,11897 € | 118,97 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

