Round Spacer Unthreaded #2 Acetal 0.118" (3.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #2 Acetal 0.118" (3.00mm) Natural
RPC3353-ND
RPC3353-ND
Supporting your Project: Printed Circuit Board Solutions

005240000005

DigiKey Part Number
RPC3353-ND
Manufacturer
Manufacturer Product Number
005240000005
Description
ROUND SPACER #2 ACETAL 3MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Acetal 0.118" (3.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
005240000005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.102" (2.59mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bulk
Between Board Height
0.118" (3.00mm)
Part Status
Active
Length - Overall
0.118" (3.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
005240059905Essentra Components952RPC3354-ND0,19000 €Parametric Equivalent
In-Stock: 318
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15200 €0,76 €
100,14000 €1,40 €
250,12680 €3,17 €
500,11800 €5,90 €
1000,11010 €11,01 €
2500,10112 €25,28 €
5000,09518 €47,59 €
1.0000,08984 €89,84 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €