


005221059905 | |
|---|---|
DigiKey Part Number | 005221059905-ND |
Manufacturer | |
Manufacturer Product Number | 005221059905 |
Description | ROUND SPACER #2 ACETAL 25MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Acetal 0.984" (25.00mm) Black |
EDA/CAD Models | 005221059905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.157" (4.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |

