Round Spacer Unthreaded #2 Acetal 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #2 Acetal 0.394" (10.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

005212000005

DigiKey Part Number
005212000005-ND
Manufacturer
Manufacturer Product Number
005212000005
Description
ROUND SPACER #2 ACETAL 10MM
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Acetal 0.394" (10.00mm) Natural
EDA/CAD Models
005212000005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.102" (2.59mm)
Series
Diameter - Outside
0.157" (4.00mm)
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Obsolete
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable