005150000005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 0,07378 €
Round Spacer Unthreaded #2 Acetal 0.079" (2.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #2 Acetal 0.079" (2.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

005150000005

DigiKey Part Number
005150000005-ND
Manufacturer
Manufacturer Product Number
005150000005
Description
ROUND SPACER #2 ACETAL 2MM
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Acetal 0.079" (2.00mm) Natural
EDA/CAD Models
005150000005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.087" (2.20mm)
Series
Diameter - Outside
0.157" (4.00mm)
Packaging
Bulk
Between Board Height
0.079" (2.00mm)
Part Status
Obsolete
Length - Overall
0.079" (2.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
005150059914Essentra Components0005150059914-ND0,07378 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable