
0050010000VR | |
|---|---|
DigiKey Part Number | 145-0050010000VR-ND |
Manufacturer | |
Manufacturer Product Number | 0050010000VR |
Description | FLAT WASHER - 2.2 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2 Flat Washer 0.012" (0.30mm) Thick Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M2 | |
Diameter - Inside | 0.087" (2.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Thickness | 0.012" (0.30mm) | |
Plating | - | |
Material | Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11751 € | 117,51 € |
| Unit Price without VAT: | 0,11751 € |
|---|---|
| Unit Price with VAT: | 0,13984 € |

