
004B | |
|---|---|
DigiKey Part Number | 145-004B-ND |
Manufacturer | |
Manufacturer Product Number | 004B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 004B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.437" (11.10mm) | |
Diameter - Inside | 0.209" | |
Diameter - Outside | 0.275" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,05296 € | 13,24 € |
| 500 | 0,04966 € | 24,83 € |
| 1.000 | 0,04671 € | 46,71 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

