
003WA | |
|---|---|
DigiKey Part Number | 145-003WA-ND |
Manufacturer | |
Manufacturer Product Number | 003WA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 003WA Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Diameter - Inside 0.216" |
Part Status Active | Diameter - Outside 0.274" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,05200 € | 5,20 € |
| 250 | 0,04752 € | 11,88 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,04194 € | 41,94 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

