
003025100001 | |
|---|---|
DigiKey Part Number | 145-003025100001-ND |
Manufacturer | |
Manufacturer Product Number | 003025100001 |
Description | WASHER 2.7X6.5X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.256" (6.50mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06613 € | 66,13 € |
| Unit Price without VAT: | 0,06613 € |
|---|---|
| Unit Price with VAT: | 0,07869 € |

