
0030060300VR | |
|---|---|
DigiKey Part Number | 145-0030060300VR-ND |
Manufacturer | |
Manufacturer Product Number | 0030060300VR |
Description | NUT HEX PP M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Nut 0.669" (17.00mm) Polypropylene |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M10x1.5 | |
Thickness | 0.315" (8.00mm) | |
Width | 0.669" (17.00mm) | |
Material | Polypropylene | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,66260 € | 66,26 € |
| Unit Price without VAT: | 0,66260 € |
|---|---|
| Unit Price with VAT: | 0,78849 € |

