
001632PW187 | |
|---|---|
DigiKey Part Number | RPC7481-ND |
Manufacturer | |
Manufacturer Product Number | 001632PW187 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.092" (2.34mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,06020 € | 15,05 € |
| 500 | 0,05650 € | 28,25 € |
| 1.000 | 0,05320 € | 53,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

