
0010080000VR | |
|---|---|
DigiKey Part Number | 145-0010080000VR-ND |
Manufacturer | |
Manufacturer Product Number | 0010080000VR |
Description | SLOT CHEESE HD SCREW M3X8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22906 € | 229,06 € |
| Unit Price without VAT: | 0,22906 € |
|---|---|
| Unit Price with VAT: | 0,27258 € |

