New at DigiKey
Image for WDHC80A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WDHC80A

DigiKey Part Number
2082-WDHC80A-ND
Manufacturer
Manufacturer Product Number
WDHC80A
Description
WDHC80A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Silver Free Hanging (In-Line) 3.500" ~ 5.500" (88.90mm ~ 139.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Essentra Access Solutions
Material
Steel
Series
Color
Silver
Packaging
Bulk
Length
0.500" (12.70mm)
Part Status
Active
Width
5.500" (139.70mm)
Type
Clamp, Hose
Height
5.500" (139.70mm)
Type Attributes
Locking
Material Thickness
0.500" (12.70mm)
Opening Size
3.500" ~ 5.500" (88.90mm ~ 139.70mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,41000 €24,10 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €