
WDHC60A | |
|---|---|
DigiKey Part Number | 2082-WDHC60A-ND |
Manufacturer | |
Manufacturer Product Number | WDHC60A |
Description | WDHC60A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Silver Free Hanging (In-Line) 3.250" ~ 4.250" (82.55mm ~ 107.95mm) |
Datasheet | Datasheet |
Category | Opening Size 3.250" ~ 4.250" (82.55mm ~ 107.95mm) |
Manufacturer Essentra Access Solutions | Mounting Type Free Hanging (In-Line) |
Series | Material Steel |
Packaging Bulk | Color Silver |
Part Status Active | Length 4.250" (107.95mm) |
Type Clamp, Hose | Width 0.500" (12.70mm) |
Type Attributes Locking | Height 4.250" (107.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,82600 € | 36,52 € |
| Unit Price without VAT: | 1,82600 € |
|---|---|
| Unit Price with VAT: | 2,17294 € |

