
WDHC52B | |
|---|---|
DigiKey Part Number | 2082-WDHC52B-ND |
Manufacturer | |
Manufacturer Product Number | WDHC52B |
Description | WDHC52B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Silver Free Hanging (In-Line) 2.750" ~ 3.750" (69.85mm ~ 95.25mm) |
Datasheet | Datasheet |
Category | Opening Size 2.750" ~ 3.750" (69.85mm ~ 95.25mm) |
Manufacturer Essentra Access Solutions | Mounting Type Free Hanging (In-Line) |
Series | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Active | Length 3.750" (95.25mm) |
Type Clamp, Hose | Width 0.500" (12.70mm) |
Type Attributes Locking | Height 3.750" (95.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,99300 € | 39,86 € |
| Unit Price without VAT: | 1,99300 € |
|---|---|
| Unit Price with VAT: | 2,37167 € |

