
WDHC44B | |
|---|---|
DigiKey Part Number | 2082-WDHC44B-ND |
Manufacturer | |
Manufacturer Product Number | WDHC44B |
Description | WDHC44B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Silver Free Hanging (In-Line) 2.250" ~ 3.250" (57.15mm ~ 82.55mm) |
Datasheet | Datasheet |
Category | Opening Size 2.250" ~ 3.250" (57.15mm ~ 82.55mm) |
Manufacturer Essentra Access Solutions | Mounting Type Free Hanging (In-Line) |
Series | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Active | Length 3.250" (82.55mm) |
Type Clamp, Hose | Width 0.500" (12.70mm) |
Type Attributes Locking | Height 3.250" (82.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,96200 € | 49,05 € |
| Unit Price without VAT: | 1,96200 € |
|---|---|
| Unit Price with VAT: | 2,33478 € |

