
WDHC04B | |
|---|---|
DigiKey Part Number | 2082-WDHC04B-ND |
Manufacturer | |
Manufacturer Product Number | WDHC04B |
Description | WDHC04B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Silver Free Hanging (In-Line) 0.250" ~ 0.625" (6.35mm ~ 15.88mm) |
Datasheet | Datasheet |
Category | Opening Size 0.250" ~ 0.625" (6.35mm ~ 15.88mm) |
Manufacturer Essentra Access Solutions | Mounting Type Free Hanging (In-Line) |
Series | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Active | Length 0.625" (15.88mm) |
Type Clamp, Hose | Width 0.320" (8.13mm) |
Type Attributes Locking | Height 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79900 € | 79,90 € |
| Unit Price without VAT: | 0,79900 € |
|---|---|
| Unit Price with VAT: | 0,95081 € |

