
TBC204A | |
|---|---|
DigiKey Part Number | 2082-TBC204A-ND |
Manufacturer | |
Manufacturer Product Number | TBC204A |
Description | TBC204A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Silver Free Hanging (In-Line) 7.250" ~ 7.562" (184.15mm ~ 192.08mm) |
Datasheet | Datasheet |
Category | Opening Size 7.250" ~ 7.562" (184.15mm ~ 192.08mm) |
Manufacturer Essentra Access Solutions | Mounting Type Free Hanging (In-Line) |
Series | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Active | Length 7.562" (192.08mm) |
Type Clamp, Hose | Width 0.750" (19.05mm) |
Type Attributes Push-Fit | Height 7.562" (192.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 8,52000 € | 127,80 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

