
TBC116A | |
|---|---|
DigiKey Part Number | 2082-TBC116A-ND |
Manufacturer | |
Manufacturer Product Number | TBC116A |
Description | TBC116A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Silver Free Hanging (In-Line) 4.500" ~ 4.812" (114.30mm ~ 122.23mm) |
Datasheet | Datasheet |
Category | Opening Size 4.500" ~ 4.812" (114.30mm ~ 122.23mm) |
Manufacturer Essentra Access Solutions | Mounting Type Free Hanging (In-Line) |
Series | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Active | Length 4.812" (122.23mm) |
Type Clamp, Hose | Width 0.750" (19.05mm) |
Type Attributes Push-Fit | Height 4.812" (122.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,47800 € | 42,39 € |
| Unit Price without VAT: | 8,47800 € |
|---|---|
| Unit Price with VAT: | 10,08882 € |

