
SS8-9L | |
|---|---|
DigiKey Part Number | 2082-SS8-9L-ND |
Manufacturer | |
Manufacturer Product Number | SS8-9L |
Description | SS8-9L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #8 PVC 1.125" (28.58mm) Gray |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.175" (4.45mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17040 € | 170,40 € |
| Unit Price without VAT: | 0,17040 € |
|---|---|
| Unit Price with VAT: | 0,20278 € |

