
SRS8-3-01 | |
|---|---|
DigiKey Part Number | 2082-SRS8-3-01-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-3-01 |
Description | SRS8-3-01 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.189" (4.80mm) |
Datasheet | Datasheet |
Category | Between Board Height 0.189" (4.80mm) |
Manufacturer Essentra Access Solutions | Length - Overall 0.315" (8.00mm) |
Packaging Bulk | Support Hole Diameter 0.234" (5.94mm) |
Part Status Active | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19730 € | 197,30 € |
| Unit Price without VAT: | 0,19730 € |
|---|---|
| Unit Price with VAT: | 0,23479 € |

