
SRS8-2-12-19 | |
|---|---|
DigiKey Part Number | 2082-SRS8-2-12-19-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-2-12-19 |
Description | SRS8-2-12-19 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.752" (19.10mm) |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Access Solutions | Between Board Height 0.752" (19.10mm) |
Series | Length - Overall 0.904" (22.97mm) |
Packaging Bulk | Support Hole Diameter 0.232" (5.90mm) |
Part Status Active | Support Panel Thickness 0.090" (2.29mm) |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30307 € | 303,07 € |
| Unit Price without VAT: | 0,30307 € |
|---|---|
| Unit Price with VAT: | 0,36065 € |

