
SQR500711A | |
|---|---|
DigiKey Part Number | 2082-SQR500711A-ND |
Manufacturer | |
Manufacturer Product Number | SQR500711A |
Description | SQR500711A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Flat Top 5.000" L x 5.000" W (127.00mm x 127.00mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Square, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 5.000" L x 5.000" W (127.00mm x 127.00mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 4,95625 € | 237,90 € |
| Unit Price without VAT: | 4,95625 € |
|---|---|
| Unit Price with VAT: | 5,89794 € |

