
SQR151418A | |
|---|---|
DigiKey Part Number | 2082-SQR151418A-ND |
Manufacturer | |
Manufacturer Product Number | SQR151418A |
Description | SQR151418A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Flat Top 1.500" L x 1.500" W (38.10mm x 38.10mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Square, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.500" L x 1.500" W (38.10mm x 38.10mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52577 € | 525,77 € |
| Unit Price without VAT: | 0,52577 € |
|---|---|
| Unit Price with VAT: | 0,62567 € |

