
SQR111211A | |
|---|---|
DigiKey Part Number | 2082-SQR111211A-ND |
Manufacturer | |
Manufacturer Product Number | SQR111211A |
Description | SQR111211A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Square, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10218 € | 255,45 € |
| Unit Price without VAT: | 0,10218 € |
|---|---|
| Unit Price with VAT: | 0,12159 € |

