
SQP465341A | |
|---|---|
DigiKey Part Number | 2082-SQP465341A-ND |
Manufacturer | |
Manufacturer Product Number | SQP465341A |
Description | SQP465341A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Flat Top 0.625" L x 0.625" W (15.88mm x 15.88mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Square, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 0.625" L x 0.625" W (15.88mm x 15.88mm) |
Part Status Active | Material Polyethylene |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42448 € | 424,48 € |
| Unit Price without VAT: | 0,42448 € |
|---|---|
| Unit Price with VAT: | 0,50513 € |

