
SPP0612A | |
|---|---|
DigiKey Part Number | 2082-SPP0612A-ND |
Manufacturer | |
Manufacturer Product Number | SPP0612A |
Description | SPP0612A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.610" (15.49mm) Silicone Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Access Solutions | Material Silicone |
Packaging Bulk | Hole Diameter 0.610" (15.49mm) |
Part Status Active | Diameter - Outside 0.612" |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,89440 € | 178,88 € |
| Unit Price without VAT: | 0,89440 € |
|---|---|
| Unit Price with VAT: | 1,06434 € |

