
SPP0225B | |
|---|---|
DigiKey Part Number | 2082-SPP0225B-ND |
Manufacturer | |
Manufacturer Product Number | SPP0225B |
Description | SPP0225B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.224" (5.69mm) Ethylene Propylene Diene Monomer Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Material Ethylene Propylene Diene Monomer |
Packaging Bulk | Hole Diameter 0.224" (5.69mm) |
Part Status Active | Diameter - Outside 0.225" |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19820 € | 99,10 € |
| Unit Price without VAT: | 0,19820 € |
|---|---|
| Unit Price with VAT: | 0,23586 € |

