
SPP0156A | |
|---|---|
DigiKey Part Number | 2082-SPP0156A-ND |
Manufacturer | |
Manufacturer Product Number | SPP0156A |
Description | SPP0156A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.157" (3.99mm) Silicone Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Access Solutions | Material Silicone |
Packaging Bulk | Hole Diameter 0.157" (3.99mm) |
Part Status Active | Diameter - Outside 0.156" |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24026 € | 240,26 € |
| Unit Price without VAT: | 0,24026 € |
|---|---|
| Unit Price with VAT: | 0,28591 € |

