
SPP0105C | |
|---|---|
DigiKey Part Number | 2082-SPP0105C-ND |
Manufacturer | |
Manufacturer Product Number | SPP0105C |
Description | SPP0105C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.106" (2.70mm) Ethylene Propylene Diene Monomer Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Material Ethylene Propylene Diene Monomer |
Packaging Bulk | Hole Diameter 0.106" (2.70mm) |
Part Status Active | Diameter - Outside 0.105" |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16507 € | 165,07 € |
| Unit Price without VAT: | 0,16507 € |
|---|---|
| Unit Price with VAT: | 0,19643 € |

