
SPP0093B | |
|---|---|
DigiKey Part Number | 2082-SPP0093B-ND |
Manufacturer | |
Manufacturer Product Number | SPP0093B |
Description | SPP0093B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.940" (23.88mm) Ethylene Propylene Diene Monomer Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Material Ethylene Propylene Diene Monomer |
Packaging Bulk | Hole Diameter 0.940" (23.88mm) |
Part Status Active | Diameter - Outside 0.930" |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13918 € | 139,18 € |
| Unit Price without VAT: | 0,13918 € |
|---|---|
| Unit Price with VAT: | 0,16562 € |

