
SLCS-500-6-19 | |
|---|---|
DigiKey Part Number | 2082-SLCS-500-6-19-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-500-6-19 |
Description | SLCS-500-6-19 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" (11.13mm) |
Datasheet | Datasheet |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Access Solutions | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.250" (6.35mm) |
Part Status Active | Height 1.165" (29.59mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Locking, Round, Standoff | Material Flammability Rating UL94 V-0 |
Opening Size 0.438" (11.13mm) | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34648 € | 346,48 € |
| Unit Price without VAT: | 0,34648 € |
|---|---|
| Unit Price with VAT: | 0,41231 € |

