
SIG1353C | |
|---|---|
DigiKey Part Number | 2082-SIG1353C-ND |
Manufacturer | |
Manufacturer Product Number | SIG1353C |
Description | SIG1353C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Flat Top 2.000" L x 2.000" W (50.80mm x 50.80mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Shape Square, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 2.000" L x 2.000" W (50.80mm x 50.80mm) |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48243 € | 482,43 € |
| Unit Price without VAT: | 0,48243 € |
|---|---|
| Unit Price with VAT: | 0,57409 € |

