
SIG1270A | |
|---|---|
DigiKey Part Number | 2082-SIG1270A-ND |
Manufacturer | |
Manufacturer Product Number | SIG1270A |
Description | SIG1270A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Flat Top 1.125" L x 1.125" W (28.58mm x 28.58mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Shape Square, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 1.125" L x 1.125" W (28.58mm x 28.58mm) |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,19822 € | 436,08 € |
| Unit Price without VAT: | 0,19822 € |
|---|---|
| Unit Price with VAT: | 0,23588 € |

