
SIG1205A | |
|---|---|
DigiKey Part Number | 2082-SIG1205A-ND |
Manufacturer | |
Manufacturer Product Number | SIG1205A |
Description | SIG1205A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Flat Top 0.812" L x 0.812" W (20.62mm x 20.62mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Shape Square, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 0.812" L x 0.812" W (20.62mm x 20.62mm) |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,19389 € | 872,50 € |
| Unit Price without VAT: | 0,19389 € |
|---|---|
| Unit Price with VAT: | 0,23073 € |

