
SIG1155A | |
|---|---|
DigiKey Part Number | 2082-SIG1155A-ND |
Manufacturer | |
Manufacturer Product Number | SIG1155A |
Description | SIG1155A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Square, Flat Top 0.725" L x 0.725" W (18.42mm x 18.42mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Shape Square, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 0.725" L x 0.725" W (18.42mm x 18.42mm) |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15788 € | 789,40 € |
| Unit Price without VAT: | 0,15788 € |
|---|---|
| Unit Price with VAT: | 0,18788 € |

