
SGX90HA | |
|---|---|
DigiKey Part Number | 2082-SGX90HA-ND |
Manufacturer | |
Manufacturer Product Number | SGX90HA |
Description | SGX90HA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 35.00' (10.67m) Black |
Datasheet | Datasheet |
Category | Type Attributes Expandable |
Manufacturer Essentra Access Solutions | Material Polyethylene (PE) |
Packaging Bulk | Color Black |
Part Status Active | Length 35.00' (10.67m) |
Type Sleeve | Wall Thickness 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,13000 € | 494,13 € |
| Unit Price without VAT: | 494,13000 € |
|---|---|
| Unit Price with VAT: | 588,01470 € |

