
SGX50MA | |
|---|---|
DigiKey Part Number | 2082-SGX50MA-ND |
Manufacturer | |
Manufacturer Product Number | SGX50MA |
Description | SGX50MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Type Attributes Expandable |
Manufacturer Essentra Access Solutions | Material Polyethylene (PE) |
Packaging Bulk | Color Black |
Part Status Active | Length 50.00' (15.24m) |
Type Sleeve | Wall Thickness 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,12000 € | 202,12 € |
| Unit Price without VAT: | 202,12000 € |
|---|---|
| Unit Price with VAT: | 240,52280 € |

