
SG1050A | |
|---|---|
DigiKey Part Number | 2082-SG1050A-ND |
Manufacturer | |
Manufacturer Product Number | SG1050A |
Description | SG1050A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bumper 0.875" Dia (22.23mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Type Bumper |
Manufacturer Essentra Access Solutions | Color Black |
Series | Size / Dimension 0.875" Dia (22.23mm) |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33043 € | 826,08 € |
| Unit Price without VAT: | 0,33043 € |
|---|---|
| Unit Price with VAT: | 0,39321 € |

