
SCON400230A | |
|---|---|
DigiKey Part Number | 2082-SCON400230A-ND |
Manufacturer | |
Manufacturer Product Number | SCON400230A |
Description | SCON400230A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Silicone Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Access Solutions | Material Silicone |
Packaging Bulk | Flange Diameter 0.634" (16.10mm) |
Part Status Active | Diameter - Inside 0.402" |
Type Circuit Board Hole Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40576 € | 405,76 € |
| Unit Price without VAT: | 0,40576 € |
|---|---|
| Unit Price with VAT: | 0,48285 € |

