
SCC-SE-10-19 | |
|---|---|
DigiKey Part Number | 2082-SCC-SE-10-19-ND |
Manufacturer | |
Manufacturer Product Number | SCC-SE-10-19 |
Description | SCC-SE-10-19 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.354" (9.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Access Solutions | Color Natural |
Series | Length 0.382" (9.70mm) |
Packaging Bulk | Width 0.220" (5.59mm) |
Part Status Active | Height 0.953" (24.21mm) |
Type Clip, C-Type | Panel Hole Size 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Type Attributes Round | Material Flammability Rating UL94 V-0 |
Opening Size 0.354" (9.00mm) | Panel Thickness 0.031" ~ 0.049" (0.79mm ~ 1.25mm) |
Mounting Type Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09401 € | 94,01 € |
| Unit Price without VAT: | 0,09401 € |
|---|---|
| Unit Price with VAT: | 0,11187 € |

