
SC060015 | |
|---|---|
DigiKey Part Number | 2082-SC060015-ND |
Manufacturer | |
Manufacturer Product Number | SC060015 |
Description | SC060015 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.600" (15.24mm) Silicone Gray |
Datasheet | Datasheet |
Category | Type Circuit Board Hole Plug |
Manufacturer Essentra Access Solutions | Color Gray |
Series | Material Silicone |
Packaging Bulk | Hole Diameter 0.600" (15.24mm) |
Part Status Active | Diameter - Outside 0.720" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,56224 € | 140,56 € |
| Unit Price without VAT: | 0,56224 € |
|---|---|
| Unit Price with VAT: | 0,66907 € |

