
SC056215 | |
|---|---|
DigiKey Part Number | 2082-SC056215-ND |
Manufacturer | |
Manufacturer Product Number | SC056215 |
Description | SC056215 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.562" (14.28mm) Silicone Blue |
Datasheet | Datasheet |
Category | Type Circuit Board Hole Plug |
Manufacturer Essentra Access Solutions | Color Blue |
Series | Material Silicone |
Packaging Bulk | Hole Diameter 0.562" (14.28mm) |
Part Status Active | Diameter - Outside 0.682" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52908 € | 132,27 € |
| Unit Price without VAT: | 0,52908 € |
|---|---|
| Unit Price with VAT: | 0,62961 € |

