
SC053515 | |
|---|---|
DigiKey Part Number | 2082-SC053515-ND |
Manufacturer | |
Manufacturer Product Number | SC053515 |
Description | SC053515 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.535" (13.59mm) Silicone Yellow |
Datasheet | Datasheet |
Category | Type Circuit Board Hole Plug |
Manufacturer Essentra Access Solutions | Color Yellow |
Series | Material Silicone |
Packaging Bulk | Hole Diameter 0.535" (13.59mm) |
Part Status Active | Diameter - Outside 0.655" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53832 € | 134,58 € |
| Unit Price without VAT: | 0,53832 € |
|---|---|
| Unit Price with VAT: | 0,64060 € |

