
SC048015 | |
|---|---|
DigiKey Part Number | 2082-SC048015-ND |
Manufacturer | |
Manufacturer Product Number | SC048015 |
Description | SC048015 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.480" (12.19mm) Silicone Pink |
Datasheet | Datasheet |
Category | Type Circuit Board Hole Plug |
Manufacturer Essentra Access Solutions | Color Pink |
Series | Material Silicone |
Packaging Bulk | Hole Diameter 0.480" (12.19mm) |
Part Status Active | Diameter - Outside 0.600" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46000 € | 115,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

