
SC037510 | |
|---|---|
DigiKey Part Number | 2082-SC037510-ND |
Manufacturer | |
Manufacturer Product Number | SC037510 |
Description | SC037510 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Silicone Yellow |
Datasheet | Datasheet |
Category | Type Circuit Board Hole Plug |
Manufacturer Essentra Access Solutions | Color Yellow |
Series | Material Silicone |
Packaging Bulk | Hole Diameter 0.375" (9.53mm) 3/8" |
Part Status Active | Diameter - Outside 0.495" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50556 € | 252,78 € |
| Unit Price without VAT: | 0,50556 € |
|---|---|
| Unit Price with VAT: | 0,60162 € |

