
SC014010 | |
|---|---|
DigiKey Part Number | 2082-SC014010-ND |
Manufacturer | |
Manufacturer Product Number | SC014010 |
Description | SC014010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.140" (3.56mm) Silicone White |
Datasheet | Datasheet |
Category | Type Circuit Board Hole Plug |
Manufacturer Essentra Access Solutions | Color White |
Series | Material Silicone |
Packaging Bulk | Hole Diameter 0.140" (3.56mm) |
Part Status Active | Diameter - Outside 0.260" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15654 € | 156,54 € |
| Unit Price without VAT: | 0,15654 € |
|---|---|
| Unit Price with VAT: | 0,18628 € |

