
RTG1560A | |
|---|---|
DigiKey Part Number | 2082-RTG1560A-ND |
Manufacturer | |
Manufacturer Product Number | RTG1560A |
Description | RTG1560A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Flat Top 3.000" L x 2.000" W (76.20mm x 50.80mm) Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Shape Rectangular, Flat Top |
Manufacturer Essentra Access Solutions | Color Black |
Packaging Bulk | Size / Dimension 3.000" L x 2.000" W (76.20mm x 50.80mm) |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,50996 € | 356,97 € |
| Unit Price without VAT: | 0,50996 € |
|---|---|
| Unit Price with VAT: | 0,60685 € |

